
04025A1R0KAT2A | |
|---|---|
DigiKey Part Number | 478-11763-2-ND - Tape & Reel (TR) 478-11763-1-ND - Cut Tape (CT) 478-11763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A1R0KAT2A |
Description | CAP CER 1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A1R0KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.75060 | kr.37.53 |
| 100 | kr.0.66320 | kr.66.32 |
| 500 | kr.0.51582 | kr.257.91 |
| 1.000 | kr.0.47030 | kr.470.30 |
| 2.500 | kr.0.42237 | kr.1,055.92 |
| 5.000 | kr.0.39351 | kr.1,967.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36976 | kr.3,697.60 |
| 20.000 | kr.0.35022 | kr.7,004.40 |
| 30.000 | kr.0.34043 | kr.10,212.90 |
| 50.000 | kr.0.32958 | kr.16,479.00 |
| 70.000 | kr.0.32323 | kr.22,626.10 |
| 100.000 | kr.0.31713 | kr.31,713.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

