
04025A101JAT2A-62 | |
|---|---|
DigiKey Part Number | 478-04025A101JAT2A-62TR-ND - Tape & Reel (TR) 478-04025A101JAT2A-62CT-ND - Cut Tape (CT) 478-04025A101JAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A101JAT2A-62 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A101JAT2A-62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.10120 | kr.5.06 |
| 100 | kr.0.08640 | kr.8.64 |
| 500 | kr.0.06054 | kr.30.27 |
| 1.000 | kr.0.05274 | kr.52.74 |
| 2.500 | kr.0.04449 | kr.111.23 |
| 5.000 | kr.0.03956 | kr.197.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 70.000 | kr.0.02720 | kr.1,904.00 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| 120.000 | kr.0.02661 | kr.3,193.20 |
| 240.000 | kr.0.02493 | kr.5,983.20 |
| 250.000 | kr.0.02484 | kr.6,210.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

