0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J9R1BBSTR

DigiKey Part Number
478-04023J9R1BBSTR-ND - Tape & Reel (TR)
478-04023J9R1BBSTRCT-ND - Cut Tape (CT)
478-04023J9R1BBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J9R1BBSTR
Description
ACCU-F/P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J9R1BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
9.1 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.3.19300kr.31.93
50kr.2.55420kr.127.71
100kr.2.18910kr.218.91
500kr.1.73286kr.866.43
1.000kr.1.45925kr.1,459.25
2.500kr.1.36804kr.3,420.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.43149kr.7,157.45
10.000kr.1.37739kr.13,773.90
15.000kr.1.34724kr.20,208.60
25.000kr.1.31382kr.32,845.50
35.000kr.1.29428kr.45,299.80
50.000kr.1.27548kr.63,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000