
04023J6R8BBWTR | |
|---|---|
DigiKey Part Number | 478-04023J6R8BBWTR-ND - Tape & Reel (TR) 478-04023J6R8BBWTRCT-ND - Cut Tape (CT) 478-04023J6R8BBWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J6R8BBWTR |
Description | CAP THIN FILM 6.8PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J6R8BBWTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 6.8 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J6R8BBSTR | KYOCERA AVX | 1.623 | 478-4430-1-ND | kr.4.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.34460 | kr.117.23 |
| 100 | kr.2.12330 | kr.212.33 |
| 500 | kr.1.75072 | kr.875.36 |
| 1.000 | kr.1.63553 | kr.1,635.53 |
| 2.500 | kr.1.51402 | kr.3,785.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47842 | kr.7,392.10 |
| 10.000 | kr.1.41702 | kr.14,170.20 |
| 15.000 | kr.1.38624 | kr.20,793.60 |
| 25.000 | kr.1.35213 | kr.33,803.25 |
| 35.000 | kr.1.33219 | kr.46,626.65 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

