
04023J5R1ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J5R1ABSTR-ND - Tape & Reel (TR) 478-04023J5R1ABSTRCT-ND - Cut Tape (CT) 478-04023J5R1ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R1ABSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.1 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.62100 | kr.46.21 |
| 50 | kr.3.84000 | kr.192.00 |
| 100 | kr.3.30620 | kr.330.62 |
| 500 | kr.2.55974 | kr.1,279.87 |
| 1.000 | kr.2.20422 | kr.2,204.22 |
| 2.500 | kr.2.06203 | kr.5,155.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.16284 | kr.10,814.20 |
| 10.000 | kr.2.08290 | kr.20,829.00 |
| 15.000 | kr.2.04284 | kr.30,642.60 |
| 25.000 | kr.1.99844 | kr.49,961.00 |
| 35.000 | kr.1.93969 | kr.67,889.15 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

