0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J4R7BBSTR

DigiKey Part Number
478-4428-2-ND - Tape & Reel (TR)
478-4428-1-ND - Cut Tape (CT)
478-4428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J4R7BBSTR
Description
CAP THIN FILM 4.7PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J4R7BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.91800kr.29.18
50kr.2.23480kr.111.74
100kr.1.95710kr.195.71
500kr.1.70240kr.851.20
1.000kr.1.59053kr.1,590.53
2.500kr.1.47241kr.3,681.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.42922kr.7,146.10
10.000kr.1.36943kr.13,694.30
15.000kr.1.33947kr.20,092.05
25.000kr.1.30627kr.32,656.75
35.000kr.1.28684kr.45,039.40
50.000kr.1.26817kr.63,408.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500