4.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J4R3BBSTR

DigiKey Part Number
478-4426-2-ND - Tape & Reel (TR)
478-4426-1-ND - Cut Tape (CT)
478-4426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J4R3BBSTR
Description
CAP THIN FILM 4.3PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J4R3BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
4.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.01200kr.30.12
50kr.2.30640kr.115.32
100kr.2.08900kr.208.90
500kr.1.72092kr.860.46
1.000kr.1.60725kr.1,607.25
2.500kr.1.48724kr.3,718.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47842kr.7,392.10
10.000kr.1.41702kr.14,170.20
15.000kr.1.38624kr.20,793.60
25.000kr.1.35213kr.33,803.25
35.000kr.1.33219kr.46,626.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500