
04023J4R1BBSTR | |
|---|---|
DigiKey Part Number | 478-4425-2-ND - Tape & Reel (TR) 478-4425-1-ND - Cut Tape (CT) 478-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J4R1BBSTR |
Description | CAP THIN FILM 4.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J4R1BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 4.1 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.96700 | kr.29.67 |
| 50 | kr.2.26980 | kr.113.49 |
| 100 | kr.2.05480 | kr.205.48 |
| 500 | kr.1.69152 | kr.845.76 |
| 1.000 | kr.1.57929 | kr.1,579.29 |
| 2.500 | kr.1.46081 | kr.3,652.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38942 | kr.6,947.10 |
| 10.000 | kr.1.33063 | kr.13,306.30 |
| 15.000 | kr.1.30117 | kr.19,517.55 |
| 25.000 | kr.1.26853 | kr.31,713.25 |
| 35.000 | kr.1.24944 | kr.43,730.40 |
| 50.000 | kr.1.23107 | kr.61,553.50 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

