0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J3R9BBSTR

DigiKey Part Number
478-4424-2-ND - Tape & Reel (TR)
478-4424-1-ND - Cut Tape (CT)
478-4424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J3R9BBSTR
Description
CAP THIN FILM 3.9PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J3R9BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.9 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.2.72800kr.27.28
50kr.2.18780kr.109.39
100kr.2.04210kr.204.21
500kr.1.71338kr.856.69
1.000kr.1.60076kr.1,600.76
2.500kr.1.48180kr.3,704.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.43831kr.7,191.55
10.000kr.1.36925kr.13,692.50
15.000kr.1.34796kr.20,219.40
25.000kr.1.31453kr.32,863.25
35.000kr.1.29497kr.45,323.95
50.000kr.1.27617kr.63,808.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250