
04023J3R3BBSTR\500 | |
|---|---|
DigiKey Part Number | 478-10782-2-ND - Tape & Reel (TR) 478-10782-1-ND - Cut Tape (CT) 478-10782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R3BBSTR\500 |
Description | CAP THIN FILM 3.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R3BBSTR\500 Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| 1.500 | kr.1.37553 | kr.2,063.30 |
| 2.500 | kr.1.31770 | kr.3,294.25 |
| 3.500 | kr.1.28391 | kr.4,493.69 |
| 5.000 | kr.1.25138 | kr.6,256.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

