3.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J3R1BBSTR

DigiKey Part Number
478-4421-2-ND - Tape & Reel (TR)
478-4421-1-ND - Cut Tape (CT)
478-4421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J3R1BBSTR
Description
CAP THIN FILM 3.1PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J3R1BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
3.1 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
2.500kr.1.31770kr.3,294.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47842kr.7,392.10
10.000kr.1.41702kr.14,170.20
15.000kr.1.38624kr.20,793.60
25.000kr.1.35213kr.33,803.25
35.000kr.1.33219kr.46,626.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250