04023J2R9BBSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.41305
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.54078
Datasheet
2.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J2R9BBSTR

DigiKey Part Number
478-4419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J2R9BBSTR
Description
CAP THIN FILM 2.9PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J2R9BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2.9 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J2R9BBWTRKYOCERA AVX0478-2781-2-NDkr.1.41305Parametric Equivalent
04023J2R9BBWTR\500KYOCERA AVX004023J2R9BBWTR\500-NDkr.1.54078Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.33476kr.6,673.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33476
Unit Price with VAT:kr.1.66845