2.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J2R2BBSTR

DigiKey Part Number
478-04023J2R2BBSTR-ND - Tape & Reel (TR)
478-4412-2-ND - Tape & Reel (TR)
478-04023J2R2BBSTRCT-ND - Cut Tape (CT)
478-4412-1-ND - Cut Tape (CT)
478-04023J2R2BBSTRDKR-ND - Digi-Reel®
478-4412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J2R2BBSTR
Description
CAP THIN FILM 2.2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J2R2BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Capacitance
2.2 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75200kr.27.52
50kr.2.09720kr.104.86
100kr.1.89500kr.189.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.25138kr.6,256.90
10.000kr.1.19678kr.11,967.80
15.000kr.1.16943kr.17,541.45
25.000kr.1.13911kr.28,477.75
35.000kr.1.12137kr.39,247.95
50.000kr.1.10432kr.55,216.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.55394kr.776.97
1.000kr.1.44856kr.1,448.56
1.500kr.1.39577kr.2,093.65
2.500kr.1.33734kr.3,343.35
3.500kr.1.30316kr.4,561.06
5.000kr.1.27031kr.6,351.55
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
2.500kr.1.31770kr.3,294.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250