
04023J2R2ABSTR | |
|---|---|
DigiKey Part Number | 478-11657-2-ND - Tape & Reel (TR) 478-11657-1-ND - Cut Tape (CT) 478-11657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R2ABSTR |
Description | CAP THIN FILM 2.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.04800 | kr.30.48 |
| 50 | kr.2.44600 | kr.122.30 |
| 100 | kr.2.21710 | kr.221.71 |
| 500 | kr.1.83050 | kr.915.25 |
| 1.000 | kr.1.71777 | kr.1,717.77 |
| 2.500 | kr.1.63093 | kr.4,077.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.50897 | kr.7,544.85 |
| 10.000 | kr.1.44639 | kr.14,463.90 |
| 15.000 | kr.1.41505 | kr.21,225.75 |
| 25.000 | kr.1.38030 | kr.34,507.50 |
| 35.000 | kr.1.35997 | kr.47,598.95 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

