1.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R5ABSTR

DigiKey Part Number
478-4405-2-ND - Tape & Reel (TR)
478-4405-1-ND - Cut Tape (CT)
478-4405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R5ABSTR
Description
CAP THIN FILM 1.5PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R5ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.71500kr.37.15
50kr.2.87700kr.143.85
100kr.2.61720kr.261.72
500kr.2.17944kr.1,089.72
1.000kr.2.04402kr.2,044.02
2.500kr.1.90111kr.4,752.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.81496kr.9,074.80
10.000kr.1.74403kr.17,440.30
15.000kr.1.70849kr.25,627.35
25.000kr.1.66910kr.41,727.50
35.000kr.1.64606kr.57,612.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750