0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R7ABSTR

DigiKey Part Number
478-7402-2-ND - Tape & Reel (TR)
478-7402-1-ND - Cut Tape (CT)
478-7402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R7ABSTR
Description
CAP THIN FILM 0.7PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R7ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.7 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.36800kr.23.68
50kr.1.82140kr.91.07
100kr.1.61470kr.161.47
500kr.1.52972kr.764.86
1.000kr.1.46739kr.1,467.39
2.500kr.1.42410kr.3,560.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.39386kr.6,969.30
10.000kr.1.35864kr.13,586.40
15.000kr.1.34097kr.20,114.55
25.000kr.1.30907kr.32,726.75
35.000kr.1.28963kr.45,137.05
50.000kr.1.27092kr.63,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500