04023J0R5BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13.056
Unit Price: kr.4.25000
Datasheet
0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R5BBWTR

DigiKey Part Number
04023J0R5BBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J0R5BBWTR
Description
CAP THIN FILM 0.5PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R5BBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.5 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J0R5BBSTRKYOCERA AVX13.056478-04023J0R5BBSTRCT-NDkr.4.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35435kr.6,771.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.35435
Unit Price with VAT:kr.1.69294