0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R2PBSTR

DigiKey Part Number
478-4392-2-ND - Tape & Reel (TR)
478-4392-1-ND - Cut Tape (CT)
478-4392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R2PBSTR
Description
CAP THIN FILM 0.2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R2PBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.2 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81700kr.38.17
50kr.2.95960kr.147.98
100kr.2.69390kr.269.39
500kr.2.24638kr.1,123.19
1.000kr.2.10792kr.2,107.92
2.500kr.1.96182kr.4,904.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.90774kr.9,538.70
10.000kr.1.83430kr.18,343.00
15.000kr.1.79749kr.26,962.35
25.000kr.1.75669kr.43,917.25
35.000kr.1.73284kr.60,649.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500