0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R2ABSTR

DigiKey Part Number
478-13008-2-ND - Tape & Reel (TR)
478-13008-1-ND - Cut Tape (CT)
478-13008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R2ABSTR
Description
CAP THIN FILM 0.2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.2 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.68400kr.36.84
50kr.2.84800kr.142.40
100kr.2.59120kr.259.12
500kr.2.15648kr.1,078.24
1.000kr.2.02214kr.2,022.14
2.500kr.1.88037kr.4,700.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.81496kr.9,074.80
10.000kr.1.74403kr.17,440.30
15.000kr.1.70849kr.25,627.35
25.000kr.1.66910kr.41,727.50
35.000kr.1.64606kr.57,612.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250