8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C822KAT2A

DigiKey Part Number
478-1112-2-ND - Tape & Reel (TR)
478-1112-1-ND - Cut Tape (CT)
478-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023C822KAT2A
Description
CAP CER 8200PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C822KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
2.500kr.0.27526kr.688.15
5.000kr.0.25434kr.1,271.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23714kr.2,371.40
20.000kr.0.22298kr.4,459.60
30.000kr.0.21590kr.6,477.00
50.000kr.0.20804kr.10,402.00
70.000kr.0.20345kr.14,241.50
100.000kr.0.19903kr.19,903.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750