
04023C222K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E222KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023C222K4T2A |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C222K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39202 | kr.3,920.20 |
| Unit Price without VAT: | kr.0.39202 |
|---|---|
| Unit Price with VAT: | kr.0.49003 |

