Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

04023C121JAT2A | |
|---|---|
DigiKey Part Number | 04023C121JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023C121JAT2A |
Description | CAP CER 120PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C121JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C121JAT2A | KYOCERA AVX | 0 | 04025C121JAT2A-ND | kr.0.41957 | Upgrade |
| KGM05ACG1E121FH | KYOCERA AVX | 0 | 478-KGM05ACG1E121FHTR-ND | kr.0.88386 | Upgrade |
| KGM05ACG1E121GH | KYOCERA AVX | 2.920 | 478-KGM05ACG1E121GHCT-ND | kr.3.36000 | Upgrade |
| KGM05ACG1E121JH | KYOCERA AVX | 40.379 | 478-KGM05ACG1E121JHCT-ND | kr.0.63000 | Upgrade |
| KGM05ACG1H121FH | KYOCERA AVX | 2.599 | 478-KGM05ACG1H121FHCT-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41957 | kr.4,195.70 |
| Unit Price without VAT: | kr.0.41957 |
|---|---|
| Unit Price with VAT: | kr.0.52446 |





