1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C102K4T2A

DigiKey Part Number
478-KAM05AR71E102KHTR-ND - Tape & Reel (TR)
478-KAM05AR71E102KHCT-ND - Cut Tape (CT)
478-KAM05AR71E102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023C102K4T2A
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C102K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17120kr.17.12
500kr.0.12426kr.62.13
1.000kr.0.10987kr.109.87
2.500kr.0.09467kr.236.68
5.000kr.0.08553kr.427.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07803kr.780.30
20.000kr.0.07186kr.1,437.20
30.000kr.0.06878kr.2,063.40
50.000kr.0.06536kr.3,268.00
70.000kr.0.06336kr.4,435.20
100.000kr.0.06144kr.6,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750