
04021J1R9PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021J1R9PBSTR\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04021J1R9PBSTR\500 |
Description | CAP THIN FILM 1.9PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Part Status Active | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.46529 | kr.3,697.93 |
| Unit Price without VAT: | kr.2.46529 |
|---|---|
| Unit Price with VAT: | kr.3.08161 |

