
0306ZD224KAT2A | |
|---|---|
DigiKey Part Number | 478-6191-2-ND - Tape & Reel (TR) 478-6191-1-ND - Cut Tape (CT) 478-6191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZD224KAT2A |
Description | CAP CER 0.22UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZD224KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.69600 | kr.16.96 |
| 50 | kr.1.26340 | kr.63.17 |
| 100 | kr.0.99520 | kr.99.52 |
| 500 | kr.0.90368 | kr.451.84 |
| 1.000 | kr.0.83424 | kr.834.24 |
| 2.500 | kr.0.76086 | kr.1,902.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73097 | kr.3,654.85 |
| 10.000 | kr.0.69386 | kr.6,938.60 |
| 15.000 | kr.0.67526 | kr.10,128.90 |
| 25.000 | kr.0.65466 | kr.16,366.50 |
| 35.000 | kr.0.64261 | kr.22,491.35 |
| 50.000 | kr.0.63106 | kr.31,553.00 |
| 60.000 | kr.0.62553 | kr.37,531.80 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

