0306ZC224MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8.990
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.13624
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.16796
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.36967
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.39000
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Ceramic 0306

0306ZC224MAT2A

DigiKey Part Number
478-KGL15ZR71A224MTTR-ND - Tape & Reel (TR)
478-KGL15ZR71A224MTCT-ND - Cut Tape (CT)
478-KGL15ZR71A224MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306ZC224MAT2A
Description
CAP CER 0.22UF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC224MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.48325kr.12,416.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750