
0306ZC224KAT2A | |
---|---|
DigiKey Part Number | 478-KGL15ZR71A224KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71A224KTCT-ND - Cut Tape (CT) 478-KGL15ZR71A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC224KAT2A |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC224KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.59500 | kr.45.95 |
50 | kr.3.59940 | kr.179.97 |
100 | kr.3.29280 | kr.329.28 |
500 | kr.2.77440 | kr.1,387.20 |
1.000 | kr.2.61414 | kr.2,614.14 |
2.500 | kr.2.44490 | kr.6,112.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.38975 | kr.11,948.75 |
10.000 | kr.2.30405 | kr.23,040.50 |
15.000 | kr.2.26110 | kr.33,916.50 |
25.000 | kr.2.21350 | kr.55,337.50 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |