
600L7R5BW200T4K | |
|---|---|
DigiKey Part Number | 478-600L7R5BW200T4KTR-ND - Tape & Reel (TR) 478-600L7R5BW200T4KCT-ND - Cut Tape (CT) 478-600L7R5BW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L7R5BW200T4K |
Description | CAP CER 7.5PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L7R5BW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.07400 | kr.60.74 |
| 50 | kr.4.82220 | kr.241.11 |
| 100 | kr.4.43480 | kr.443.48 |
| 500 | kr.3.78118 | kr.1,890.59 |
| 1.000 | kr.3.57880 | kr.3,578.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.36501 | kr.25,460.04 |
| 8.000 | kr.6.18653 | kr.49,492.24 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

