0.1 µF ±10% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306YD104KAT2A

DigiKey Part Number
478-KGL15ZR51C104KTTR-ND - Tape & Reel (TR)
478-KGL15ZR51C104KTCT-ND - Cut Tape (CT)
478-KGL15ZR51C104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0306YD104KAT2A
Description
CAP CER 0.1UF 16V X5R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306YD104KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±10%
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.24400kr.22.44
50kr.1.69400kr.84.70
100kr.1.52350kr.152.35
500kr.1.23592kr.617.96
1.000kr.1.14716kr.1,147.16
2.500kr.1.05348kr.2,633.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99703kr.4,985.15
10.000kr.0.95056kr.9,505.60
15.000kr.0.92728kr.13,909.20
25.000kr.0.90148kr.22,537.00
35.000kr.0.88639kr.31,023.65
50.000kr.0.87188kr.43,594.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000