
03063C472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E472KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E472KTCT-ND - Cut Tape (CT) 478-KGL15ZR71E472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C472KAT2A |
Description | CAP CER 4700PF 25V X7R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C472KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.17900 | kr.41.79 |
| 50 | kr.3.28580 | kr.164.29 |
| 100 | kr.2.90180 | kr.290.18 |
| 500 | kr.2.56346 | kr.1,281.73 |
| 1.000 | kr.2.41210 | kr.2,412.10 |
| 2.500 | kr.2.30016 | kr.5,750.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.19923 | kr.10,996.15 |
| 10.000 | kr.2.11834 | kr.21,183.40 |
| 15.000 | kr.2.07783 | kr.31,167.45 |
| 25.000 | kr.2.03290 | kr.50,822.50 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

