
03063C223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E223KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E223KTCT-ND - Cut Tape (CT) 478-KGL15ZR71E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C223KAT2A |
Description | CAP CER 0.022UF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C223KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.66000 | kr.46.60 |
| 50 | kr.3.87240 | kr.193.62 |
| 100 | kr.3.33480 | kr.333.48 |
| 500 | kr.2.58190 | kr.1,290.95 |
| 1.000 | kr.2.22325 | kr.2,223.25 |
| 2.500 | kr.2.07982 | kr.5,199.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.22133 | kr.11,106.65 |
| 10.000 | kr.2.13964 | kr.21,396.40 |
| 15.000 | kr.2.09871 | kr.31,480.65 |
| 25.000 | kr.2.05334 | kr.51,333.50 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

