820 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC821KAT2A

DigiKey Part Number
478-1038-2-ND - Tape & Reel (TR)
478-1038-1-ND - Cut Tape (CT)
478-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YC821KAT2A
Description
CAP CER 820PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC821KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C821KA01DMurata Electronics47.513490-GRM033R71C821KA01DCT-NDkr.0.64000Direct
GRM033R71E821KA01DMurata Electronics81.735490-3183-1-NDkr.0.64000Upgrade
GRM0335C1E821JA01DMurata Electronics242.663490-16368-1-NDkr.0.64000Similar
TMK063CG821JT-FTaiyo Yuden444.121587-5295-1-NDkr.0.64000Similar
GMC02X7R821K16NTCal-Chip Electronics, Inc.15.0004713-GMC02X7R821K16NTCT-NDkr.0.64000Parametric Equivalent
In-Stock: 10.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31400kr.13.14
50kr.0.96400kr.48.20
100kr.0.85570kr.85.57
500kr.0.67408kr.337.04
1.000kr.0.61799kr.617.99
2.500kr.0.55885kr.1,397.12
5.000kr.0.52322kr.2,616.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.47921kr.7,188.15
30.000kr.0.45767kr.13,730.10
45.000kr.0.44688kr.20,109.60
75.000kr.0.43491kr.32,618.25
105.000kr.0.42792kr.44,931.60
150.000kr.0.42119kr.63,178.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000