
0201YC181KAT2A | |
|---|---|
DigiKey Part Number | 478-1030-2-ND - Tape & Reel (TR) 478-1030-1-ND - Cut Tape (CT) 478-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YC181KAT2A |
Description | CAP CER 180PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YC181KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.44058 | kr.220.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38936 | kr.5,840.40 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

