1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D105MAT2A

DigiKey Part Number
478-KGM03BR50J105MHTR-ND - Tape & Reel (TR)
478-KGM03BR50J105MHCT-ND - Cut Tape (CT)
478-KGM03BR50J105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02016D105MAT2A
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02016D105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19300kr.1.93
50kr.0.12860kr.6.43
100kr.0.10930kr.10.93
500kr.0.07768kr.38.84
1.000kr.0.06790kr.67.90
2.500kr.0.05769kr.144.22
5.000kr.0.05154kr.257.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04397kr.659.55
30.000kr.0.04027kr.1,208.10
45.000kr.0.03842kr.1,728.90
75.000kr.0.03637kr.2,727.75
105.000kr.0.03518kr.3,693.90
150.000kr.0.03403kr.5,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000