
02013J3R9ABSTR\500 | |
|---|---|
DigiKey Part Number | 478-02013J3R9ABSTR\500TR-ND - Tape & Reel (TR) 478-02013J3R9ABSTR\500CT-ND - Cut Tape (CT) 478-02013J3R9ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J3R9ABSTR\500 |
Description | CAP THIN FILM 3.9PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.2.99300 | kr.29.93 |
| 50 | kr.2.29240 | kr.114.62 |
| 100 | kr.2.07690 | kr.207.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.74678 | kr.873.39 |
| 1.000 | kr.1.63191 | kr.1,631.91 |
| 1.500 | kr.1.57440 | kr.2,361.60 |
| 2.500 | kr.1.51067 | kr.3,776.67 |
| 3.500 | kr.1.47340 | kr.5,156.90 |
| 5.000 | kr.1.43756 | kr.7,187.80 |
| 6.000 | kr.1.42059 | kr.8,523.54 |
| 12.000 | kr.1.36340 | kr.16,360.80 |
| 12.500 | kr.1.36037 | kr.17,004.62 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |


