02013J2R6BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15790
Datasheet
2.6 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J2R6BBWTR

DigiKey Part Number
478-2734-2-ND - Tape & Reel (TR)
478-2734-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02013J2R6BBWTR
Description
CAP THIN FILM 2.6PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.6 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J2R6BBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2.6 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013J2R6BBSTRKYOCERA AVX002013J2R6BBSTR-NDkr.0.15790Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17790kr.5,889.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000