
02013J2R0ABSTR | |
|---|---|
DigiKey Part Number | 478-4377-2-ND - Tape & Reel (TR) 478-4377-1-ND - Cut Tape (CT) 478-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J2R0ABSTR |
Description | CAP THIN FILM 2PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J2R0ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.65700 | kr.26.57 |
| 50 | kr.2.00860 | kr.100.43 |
| 100 | kr.1.72090 | kr.172.09 |
| 500 | kr.1.49808 | kr.749.04 |
| 1.000 | kr.1.39610 | kr.1,396.10 |
| 2.500 | kr.1.28853 | kr.3,221.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.24814 | kr.6,240.70 |
| 10.000 | kr.1.19367 | kr.11,936.70 |
| 15.000 | kr.1.16638 | kr.17,495.70 |
| 25.000 | kr.1.13614 | kr.28,403.50 |
| 35.000 | kr.1.11845 | kr.39,145.75 |
| 50.000 | kr.1.10144 | kr.55,072.00 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |




