
02013A7R5BAT2A | |
|---|---|
DigiKey Part Number | 478-7398-2-ND - Tape & Reel (TR) 478-7398-1-ND - Cut Tape (CT) 478-7398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A7R5BAT2A |
Description | CAP CER 7.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A7R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.05120 | kr.52.56 |
| 100 | kr.0.93520 | kr.93.52 |
| 500 | kr.0.74014 | kr.370.07 |
| 1.000 | kr.0.68003 | kr.680.03 |
| 2.500 | kr.0.61663 | kr.1,541.58 |
| 5.000 | kr.0.57842 | kr.2,892.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.53123 | kr.7,968.45 |
| 30.000 | kr.0.50814 | kr.15,244.20 |
| 45.000 | kr.0.49657 | kr.22,345.65 |
| 75.000 | kr.0.48374 | kr.36,280.50 |
| 105.000 | kr.0.47624 | kr.50,005.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

