12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA120JAT2A

DigiKey Part Number
478-KGM02ACG1C120JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C120JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C120JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA120JAT2A
Description
CAP CER 12PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA120JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C0G1C120J020BCTDK19.835445-5485-1-NDkr.1.27000Parametric Equivalent
CC0100JRNPO7BN120YAGEO201.960311-3655-1-NDkr.0.70000Parametric Equivalent
In-Stock: 16.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.23200kr.11.60
100kr.0.20030kr.20.03
500kr.0.14632kr.73.16
1.000kr.0.12978kr.129.78
2.500kr.0.11240kr.281.00
5.000kr.0.10193kr.509.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08627kr.1,725.40
40.000kr.0.08046kr.3,218.40
60.000kr.0.07755kr.4,653.00
100.000kr.0.07433kr.7,433.00
140.000kr.0.07244kr.10,141.60
200.000kr.0.07063kr.14,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750