


01016D473KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J473KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J473KHCT-ND - Cut Tape (CT) 478-KGM02AR50J473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D473KAT2A |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D473KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06669 | kr.1,333.80 |
| 40.000 | kr.0.06191 | kr.2,476.40 |
| 60.000 | kr.0.05951 | kr.3,570.60 |
| 100.000 | kr.0.05686 | kr.5,686.00 |
| 140.000 | kr.0.05531 | kr.7,743.40 |
| 200.000 | kr.0.05382 | kr.10,764.00 |
| 240.000 | kr.0.05311 | kr.12,746.40 |
| 480.000 | kr.0.05073 | kr.24,350.40 |
| 500.000 | kr.0.05061 | kr.25,305.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

