
01016D472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J472KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J472KHCT-ND - Cut Tape (CT) 478-KGM02AR50J472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D472KAT2A |
Description | CAP CER 4700PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D472KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04807 | kr.961.40 |
| 40.000 | kr.0.04761 | kr.1,904.40 |
| 60.000 | kr.0.04737 | kr.2,842.20 |
| 100.000 | kr.0.04581 | kr.4,581.00 |
| 140.000 | kr.0.04449 | kr.6,228.60 |
| 200.000 | kr.0.04321 | kr.8,642.00 |
| 240.000 | kr.0.04294 | kr.10,305.60 |
| 480.000 | kr.0.04047 | kr.19,425.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

