


| 01016D104MAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM02AR50J104MHTR-ND - Tape & Reel (TR) 478-KGM02AR50J104MHCT-ND - Cut Tape (CT) 478-KGM02AR50J104MHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 01016D104MAT2A | 
| Description | CAP CER 0.1UF 6.3V X5R 01005 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 01016D104MAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25600 | kr.2.56 | 
| 50 | kr.0.17280 | kr.8.64 | 
| 100 | kr.0.14850 | kr.14.85 | 
| 500 | kr.0.10700 | kr.53.50 | 
| 1.000 | kr.0.08806 | kr.88.06 | 
| 2.500 | kr.0.08097 | kr.202.43 | 
| 5.000 | kr.0.07296 | kr.364.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.05483 | kr.1,096.60 | 
| 40.000 | kr.0.05432 | kr.2,172.80 | 
| 60.000 | kr.0.05405 | kr.3,243.00 | 
| 100.000 | kr.0.05287 | kr.5,287.00 | 
| 140.000 | kr.0.05140 | kr.7,196.00 | 
| 200.000 | kr.0.04998 | kr.9,996.00 | 
| 240.000 | kr.0.04931 | kr.11,834.40 | 
| 480.000 | kr.0.04694 | kr.22,531.20 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark