0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01016D104KAT2A

DigiKey Part Number
478-KGM02AR50J104KHTR-ND - Tape & Reel (TR)
478-KGM02AR50J104KHCT-ND - Cut Tape (CT)
478-KGM02AR50J104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
01016D104KAT2A
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
01016D104KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.687
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17380kr.8.69
100kr.0.14840kr.14.84
500kr.0.10702kr.53.51
1.000kr.0.09428kr.94.28
2.500kr.0.08087kr.202.17
5.000kr.0.07281kr.364.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06076kr.1,215.20
40.000kr.0.05629kr.2,251.60
60.000kr.0.05405kr.3,243.00
100.000kr.0.05157kr.5,157.00
140.000kr.0.05013kr.7,018.20
200.000kr.0.04873kr.9,746.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750