150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71H151KH

DigiKey Part Number
478-KGM03AR71H151KHTR-ND - Tape & Reel (TR)
478-KGM03AR71H151KHCT-ND - Cut Tape (CT)
478-KGM03AR71H151KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71H151KH
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71H151KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11100kr.11.10
500kr.0.07862kr.39.31
1.000kr.0.06873kr.68.73
2.500kr.0.05840kr.146.00
5.000kr.0.05222kr.261.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04459kr.668.85
30.000kr.0.04087kr.1,226.10
45.000kr.0.03900kr.1,755.00
75.000kr.0.03694kr.2,770.50
105.000kr.0.03573kr.3,751.65
150.000kr.0.03457kr.5,185.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750