
009288003000906 | |
|---|---|
DigiKey Part Number | 478-009288003000906TR-ND - Tape & Reel (TR) 478-009288003000906CT-ND - Cut Tape (CT) 478-009288003000906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009288003000906 |
Description | 3 POSITION HERMPHRODITIC WTW CON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.8.89000 | kr.88.90 |
| 25 | kr.7.74400 | kr.193.60 |
| 50 | kr.7.00680 | kr.350.34 |
| 100 | kr.6.38340 | kr.638.34 |
| 250 | kr.5.72340 | kr.1,430.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.43974 | kr.2,719.87 |
| 1.000 | kr.5.12230 | kr.5,122.30 |
| 1.500 | kr.4.96862 | kr.7,452.93 |
| 2.500 | kr.4.80371 | kr.12,009.27 |
| 3.500 | kr.4.71044 | kr.16,486.54 |
| 5.000 | kr.4.62331 | kr.23,116.55 |
| 12.500 | kr.4.44570 | kr.55,571.25 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

