2 Position Rectangular Socket Connector Crimp Tin 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009288002000906

DigiKey Part Number
478-009288002000906TR-ND - Tape & Reel (TR)
478-009288002000906CT-ND - Cut Tape (CT)
478-009288002000906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009288002000906
Description
2 POSITION HERMAPHRODITIC WTW CO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Socket Connector Crimp Tin 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Socket
Wire Gauge
16-18 AWG
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
2
Color
White
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.10.04900kr.100.49
25kr.8.75680kr.218.92
50kr.7.93000kr.396.50
100kr.7.23140kr.723.14
250kr.6.49368kr.1,623.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.05838kr.3,029.19
1.000kr.5.71177kr.5,711.77
1.500kr.5.54412kr.8,316.18
2.500kr.5.36435kr.13,410.88
3.500kr.5.26276kr.18,419.66
5.000kr.5.16786kr.25,839.30
12.500kr.4.97455kr.62,181.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750