


009286006121906 | |
|---|---|
DigiKey Part Number | 478-8730-ND |
Manufacturer | |
Manufacturer Product Number | 009286006121906 |
Description | CONN JUNCT 6POS POKE-IN 18-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 18-26 AWG |
Part Status Active | Features Feed Through |
Connector Type Junction Box | Contact Finish Tin |
Contact Type Spring | Color Red |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.10.79100 | kr.107.91 |
| 400 | kr.8.31428 | kr.3,325.71 |
| 800 | kr.7.91739 | kr.6,333.91 |
| 1.200 | kr.7.69418 | kr.9,233.02 |
| 5.200 | kr.6.93843 | kr.36,079.84 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |



