




009286003021906 | |
|---|---|
DigiKey Part Number | 478-8729-ND |
Manufacturer | |
Manufacturer Product Number | 009286003021906 |
Description | CONN JUNCT 3POS POKE-IN 18-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 18-26 AWG |
Part Status Active | Features Feed Through |
Connector Type Junction Box | Contact Finish Tin |
Contact Type Spring | Color White |
Number of Positions 3 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.40700 | kr.124.07 |
| 400 | kr.9.55913 | kr.3,823.65 |
| 800 | kr.9.10289 | kr.7,282.31 |
| 1.200 | kr.8.84626 | kr.10,615.51 |
| 5.200 | kr.7.97745 | kr.41,482.74 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |



