
009286001316806 | |
|---|---|
DigiKey Part Number | 478-13187-ND |
Manufacturer | |
Manufacturer Product Number | 009286001316806 |
Description | CONN JUNCT 1POS POKE-IN 16-18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Junction Box Connector Poke-In Tin 16-18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer KYOCERA AVX | Cable Termination Poke-In |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 16-18 AWG |
Part Status Active | Features Feed Through |
Connector Type Junction Box | Contact Finish Tin |
Contact Type Spring | Color Black |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.23300 | kr.32.33 |
| 100 | kr.2.74590 | kr.274.59 |
| 500 | kr.2.45092 | kr.1,225.46 |
| 1.000 | kr.2.33375 | kr.2,333.75 |
| 5.000 | kr.2.08321 | kr.10,416.05 |
| 10.000 | kr.1.98382 | kr.19,838.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

