
009276004021906 | |
|---|---|
DigiKey Part Number | 478-009276004021906TR-ND - Tape & Reel (TR) 478-009276004021906CT-ND - Cut Tape (CT) 478-009276004021906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276004021906 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer KYOCERA AVX | Voltage 300 V |
Series | Wire Gauge 18-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 4 | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.94500 | kr.49.45 |
| 100 | kr.4.20280 | kr.420.28 |
| 500 | kr.3.75088 | kr.1,875.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.57177 | kr.3,571.77 |
| 2.000 | kr.3.40125 | kr.6,802.50 |
| 3.000 | kr.3.30532 | kr.9,915.96 |
| 5.000 | kr.3.18837 | kr.15,941.85 |
| 7.000 | kr.3.11363 | kr.21,795.41 |
| 10.000 | kr.3.03630 | kr.30,363.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |









